ForgeFix MPS316Y Multi-Purpose Pozi Screw CSK ST ZYP 3.0 x 16mm Box 200

MPN
MPS316Y
Brand
ForgeFix
EAN-13
5028485020752
Order Code
84-8534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
1+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Forgefix multi-purpose Pozi screws with countersunk heads have a zinc yellow passivated finish for increased durability. These screws are immensely popular and versatile, and used in all trades including joinery, electrical and plumbing. Also widely used in DIY applications.


  • Suitable for use with many materials including PVCu, timber, chipboard, MDF
  • Zinc yellow passivation process of electroplating is similar to the galvanised and zinc-plated processes but with the addition of a yellow dye
  • Pozidriv screws can easily be distinguished from Phillips screws by a line embossed in the screw head at 45° to the slots for the driver
  • Countersunk head is designed to sink flush with substrates to leave a smooth surface finish
  • Single thread, designed to offer higher pull-out values and quicker insertion
Type Screw
Drive Type Countersink head
Thread Size M3.0
Length 16mm
Material Zinc yellow passivated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot