Stanley STRVG6FQ Polyester Medium Pile Refill 230mm (9in)

Order Code:

84-8529

Brand: Stanley MPN: STRVG6FQ EAN-13: 5010291389338
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This Stanley polyester roller sleeve has a medium pile which is ideal for emulsion and water-based paints. It gives good performance, with great pick-up and coverage and an even finish. The roller sleeve is made from polyester fabric and is suitable for smooth and semi-rough surfaces.

  • Specifications
  • Size: 230mm (12in).
  • Pile height: 12mm.
  • Diameter: 38mm.


    Type Roller refill
    Width 230mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot