Christmas Opening Hours and Delivery Dates here

Stanley STPPIS0J Decor Paint Brush 75mm (3in)

Order Code:

84-8477

Brand: Stanley MPN: STPPIS0J EAN-13: 3253564293556
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

A general purpose black bristle brush with a rust-resistant ferrule. The polypropylene handle is shaped for comfort.

  • Size: 75 mm (3in).


    Type Paint Brush
    Width 75mm
    Number of Pieces 1
    Bristle Material Bristle
    Handle Material Polypropylene
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot