Stanley 4-18-289 Cold Chisel 19 x 175 mm (3/4in x 6.7/8in)

Order Code:

84-8405

Brand: Stanley MPN: 4-18-289 EAN-13: 3253564182898
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Quality chrome vanadium steel, increased strength and durability for all metalwork tasks from chipping and shaping wrought iron, cast iron, steel, brass, bronze, copper and aluminium to cutting bolts, nuts and rivets. Quenched and tempered to precise specifications for added safety.

  • Size 175 x 19mm (6 7/8 x 3/4 in)


    Type Cold Chisel
    Blade Width 19mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
    Length 175mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot