Stanley 4-18-287 Cold Chisel 13 x 152 mm (1/2in x 6in)

MPN
4-18-287
Brand
Stanley
EAN-13
3253564182874
Order Code
84-8401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quality chrome vanadium steel, increased strength and durability for all metalwork tasks from chipping and shaping wrought iron, cast iron, steel, brass, bronze, copper and aluminium to cutting bolts, nuts and rivets. Quenched and tempered to precise specifications for added safety.

  • Size 150 x 13mm (6 x 1/2 in)


    Type Cold Chisel
    Blade Width 13mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
    Length 152mm
  • Reviews

    Be the first to submit a review

    Trustpilot