ForgeFix 212NLLH65B Lost Head Nail Bright 65mm Bag Weight 2.5kg

Image Representative of Range

ForgeFix 212NLLH65B Lost Head Nail Bright 65mm Bag Weight 2.5kg

Order Code:

84-8240

Brand: ForgeFix MPN: 212NLLH65B EAN-13: 5028485003809
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

These Forgefix Lost Head Nails are used for decorative type applications, as the head virtually disappears when punched below the timber surface. The nails help to reduce timber deformation. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. Used in many decorative installations, such as door frame moulding or architraves.


Type Lost head nail
Finish Bright
Number of Pieces Sold by weight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot