Stanley 1-95-618 Galvanised Metal Tool Box 20"

MPN
1-95-618
Brand
Stanley
EAN-13
3253561956188
Order Code
84-8193
Country of Origin
Israel
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    497mm 584mm 662mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These heavy-duty tool boxes are ideal for use on the worksite, garage or around the home.

  • They have a centre galvanised finish, this gives the tool box a sturdy durable construction and is also rust resistant, as are the two heavy-duty metal latches.
  • They have a removable plastic tray which is ideal for smaller tools like screwdrivers, spanners etc, or tapes and fixings that can be found at a glance. The lid incorporates a saw groove for holding pipes and timber for cutting when there is no work bench available.
  • The lid on has a honeycomb design to give it extra strength and durability, and the soft grip handle folds flat in to the lid when not in use.
  • Dimensions: 497 x 293 x 222mm.


    Type Box
    Handle Yes
    Step No
    Tray Yes
    Width 497mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot