Stanley Galvanised Metal Tool Box

STANLEY Brand: STANLEY

These heavy-duty tool boxes are ideal for use on the worksite, garage or around the home.

  • They have a centre galvanised finish, this gives the tool box a sturdy durable construction and is also rust resistant, as are the two heavy-duty metal latches.
  • They have a removable plastic tray which is ideal for smaller tools like screwdrivers, spanners etc, or tapes and fixings that can be found at a glance. The lid incorporates a saw groove for holding pipes and timber for cutting when there is no work bench available.
  • The lid on has a honeycomb design to give it extra strength and durability, and the soft grip handle folds flat in to the lid when not in use.
  • Dimensions: 497 x 293 x 222mm.

  • Description Image Product Buy Pricing (Ex VAT) Width Type Handle Step Tray
    Stanley 1-95-618 Galvanised Metal Tool Box 20"
    Stanley 1-95-618 Galvanised Metal Tool Box 20"
    Standard range
    Order code: 84-8193
    MPN: 1-95-618

    Despatched within 2 working days - 5 in stock
    1+ £27.45
    Price per unit Ex VAT
    497mm Box Yes No Yes
    Stanley 1-95-619 Galvanised Metal Tool Box 26"
    Stanley 1-95-619 Galvanised Metal Tool Box 26"
    Standard range
    Order code: 84-8195
    MPN: 1-95-620

    Despatched within 2 working days - 5 in stock
    1+ £29.32
    Price per unit Ex VAT
    662mm Box Yes No Yes
    Stanley 1-95-620 Galvanised Metal Tool Box 23"
    Stanley 1-95-620 Galvanised Metal Tool Box 23"
    Standard range
    Order code: 84-8197
    MPN: 1-95-619

    Despatched same day - 4 in stockFurther 20 despatched in 2 working days
    1+ £32.37
    Price per unit Ex VAT
    584mm Box Yes No Yes

    Trustpilot