Stanley 1-70-326 3-in-1 Mobile Work Centre

Order Code:

84-8041

Brand: Stanley MPN: 1-70-326 EAN-13: 3253561703263
Qty Unit Price (Ex VAT)
1+ £46.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Stanley 3-in-1 Mobile Work Centre has a detachable tool box unit with small parts storage on top and a detachable mid-section for small parts and accessories. The bottom bin has large 7 inch wheels and the pull handle on top allows for easy convenient manoeuvrability.

  • Large metal latches connecting the units, providing extra security whilst in transport. The 3-In-1 Mobile Work Has huge storage volume for power tools, hand tools small parts and accessories.
  • Dimensions: 475 x 284 x 630mm.


    Type Rolling Toolchest
    Handle Yes
    Step No
    Tray No
    Width 475mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot