Stanley 1-55-503 FatMax Spring Steel Wrecking Bar 60cm (24in)

Order Code:

84-7949

Brand: Stanley MPN: 1-55-503 EAN-13: 3253561555039
  • Quickly find another product in this range by Overall Length:

    600mm 760mm 900mm
Qty Unit Price (Ex VAT)
1+ £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This Stanley FatMax wrecking bar is an ideal tool for all builders, carpenters and plumbers and is widely used in factories, warehouses and the farming industry.

  • Manufactured from round spring steel, which is hardened and tempered to ensure maximum strength and durability, and with double ended claw ends.
  • Ideal for opening packing cases, pulling out nails, levering off, shuttering etc.
  • The 1-55-003 has a length of 600mm (24 in).


    Type Pry & Wrecking Bars
    Overall Length 600mm
    Material Spring steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot