Stanley 1-47-919 Chalk Refill 1.0kg (2.5lb) Red

MPN
1-47-919
Brand
Stanley
EAN-13
3253561479199
Order Code
84-7845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 15 despatched in 2 working days

Powdered chalk for refilling chalk line reels.

  • Food Grade Calcium Carbonate Chalk, colour fast and resistant to damp conditions. The twist lock cap on the container makes it easy to use.
  • Colour Red
  • For exterior masonry work,/indeliable in use.
  • Size. 2.5lb/1Kg


    Type Chalk
    Chalk Weight 1kg
    Colour Red
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot