Stanley 1-43-536 FatMax Spirit Level 3 Vial 90cm

Order Code:

84-7813

Brand: Stanley MPN: 1-43-536 EAN-13: 3253561435362
  • Quickly find another product in this range by Length:

    600mm 900mm
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

These Stanley FatMax™ heavy-duty box levels are machine milled on two sides to ensure accuracy, and have improved vial views for ease of use. The large centre vial is bridged to allow a continuous line to be marked on the work piece. The dual bi-material grips are ideal for carrying and vertical levelling, and the levels have shock absorbing end caps for longer life.

  • FaxMax levels have an accuracy of ±0.5mm/m on one face and ± 0.7mm/m on the other, which is covered under a 5 year accuracy guarantee.
  • The levels in this range are 6mm taller than most competitors, 6-9mm wider than other levels and are heaviest in their class, providing ultimate strength and durability.
  • The Stanley STA 1-43-536 FatMax Level is 900mm (36 Inches) in length.


    Type Spirit Level
    Length 900mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot