Stanley 1-19-800 Saw Storage Mitre Box With Saw

MPN
1-19-800
Brand
Stanley
EAN-13
3253561198007
Order Code
84-7715
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

All in one, easy-to-use mitre box. 90°, 45° and 22.5° slots. 300mm length with a patented storage system for the saw.

  • Comes complete with Tenon Saw.
  • Length: 300mm


    Type Saw storage box
    Material Plastic
    Holding Capacity 300mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot