Easter Opening Hours and Delivery Dates here

Stanley 1-11-301 Snap-Off Blades 18mm Pack Of 100

Order Code:

84-7619

Brand: Stanley MPN: 1-11-301 EAN-13: 3253561113017
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These 18mm snap-off blades from Stanley have a straight cutting edge and 7 snap-off sections.


  • Spare blade dispenser with blade breaker and storage of used segments
  • 7 breakable blade segments. For use in:
    • 10-481 FatMax® Snap-off Blade Knife with Cartridge
    • 10-418 DynaGrip® Snap-off Blade Knife
    • 10-018 InterLock® Snap-off Blade Knife
    • 10-380 Snap-off Blade Knife with Cartridge
    • 10-280 Snap-off Blade Knife – Self Locking
    • 10-151 SM Snap-off Knife
  • Pack of 100 blades
Type Snap off blades
Blade Length 110mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot