ForgeFix 10FF10100 Frame Fixing & Plug M10 x 100mm Bag 10

Image Representative of Range

ForgeFix 10FF10100 Frame Fixing & Plug M10 x 100mm Bag 10

MPN
10FF10100
Brand
ForgeFix
EAN-13
5028485618898
Order Code
84-7512
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Forgefix Frame Fixings inlcude both plug and screw with Pozi head. The plug is made from Nylon, for a longer life and durability. Its anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, thus eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material tap in the plug, insert the screw and tighten. Widely used for baton, window and door frame fixing. Ensure the correct Pozi drive insert bit is used to avoid 'Cam-Out'.


Type Fixing plug
Quantity 10
Size 100 x 10mm

Reviews

Be the first to submit a review

Trustpilot