Stanley 0-89-868 Fat Max Combination Pliers 200mm

Order Code:

84-7495

Brand: Stanley MPN: 0-89-868 EAN-13: 3253560898687
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Combination plier with the following features: bi-material handles, heat treated chrome steel forging, interlocking joint assembly and high frequency heat treated cutting edge.

  • Size: 200mm (8 in)


    Type Combination
    Material Chrome plated steel
    Overall Length 200mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot