Stanley 0-89-866 FatMax Combination Pliers 150mm

MPN
0-89-866
Brand
Stanley
EAN-13
3253560898663
Order Code
84-7491
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Combination plier with the following features: bi-material handles, heat treated chrome steel forging, interlocking joint assembly and high frequency heat treated cutting edge.

  • Size: 150mm (6 in)


    Type Combination
    Material Chrome plated steel
    Overall Length 150mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot