Easter Opening Hours and Delivery Dates here

Stanley 0-84-647 FatMax Groove Joint Pliers 42mm Capacity 200mm

Order Code:

84-7445

Brand: Stanley MPN: 0-84-647 EAN-13: 3253560846473
  • Quickly find another product in this range by Overall Length:

    200mm 250mm 300mm
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

FatMax® multi-grip groove joint plier.

  • Features a push lock adjustment button, ergonomic bi-material handles providing a comfortable controlled grip.
  • Drop forged induction hardened jaws.
  • 17 button locked positions.
  • Optimised jaw geometry for multiple gripping applications.
  • Length 200mm (8 in)


    Type Slip joint pliers
    Overall Length 200mm
    Plier Style Groove joint
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot