Stanley FatMax Groove Joint Pliers

STANLEY Brand: STANLEY

FatMax® multi-grip groove joint plier.

  • Features a push lock adjustment button, ergonomic bi-material handles providing a comfortable controlled grip.
  • Drop forged induction hardened jaws.
  • 17 button locked positions.
  • Optimised jaw geometry for multiple gripping applications.
  • Length 200mm (8 in)

  • Description Image Product Buy Pricing (Ex VAT) Overall Length Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Plier Style
    Stanley 0-84-647 FatMax Groove Joint Pliers 42mm Capacity 200mm
    Stanley 0-84-647 FatMax Groove Joint Pliers 42mm Capacity 200mm
    Standard range
    Order code: 84-7445
    MPN: 0-84-647

    Despatched within 2 working days - 100 in stock
    1+ £13.57
    Price per unit Ex VAT
    200mm Slip Joint Pliers No No Yes Groove joint
    Stanley 0-84-648 FatMax Groove Joint Pliers 51mm Capacity 250mm
    Stanley 0-84-648 FatMax Groove Joint Pliers 51mm Capacity 250mm
    Standard range
    Order code: 84-7447
    MPN: 0-84-648

    Despatched within 2 working days - 15 in stock
    1+ £15.61
    Price per unit Ex VAT
    250mm Slip Joint Pliers No No Yes Groove joint
    Stanley 0-84-649 FatMax Groove Joint Pliers 75mm Capacity 300mm
    Stanley 0-84-649 FatMax Groove Joint Pliers 75mm Capacity 300mm
    Standard range
    Order code: 84-7449
    MPN: 0-84-649

    Despatched within 2 working days - 5 in stock
    1+ £17.94
    Price per unit Ex VAT
    300mm Slip Joint Pliers No No Yes Groove joint

    Trustpilot