Christmas Opening Hours and Delivery Dates here

Stanley 0-84-003 FatMax Heavy-Duty Diagonal Cut Pliers VDE 175mm

Order Code:

84-7385

Brand: Stanley MPN: 0-84-003 EAN-13: 3253560840037
  • Quickly find another product in this range by Overall Length:

    175mm 195mm
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: H.D. Diagonal Cutting Plier
  • Length: 160mm (6 1/4 in)


    Type Diagonal cut pliers
    Overall Length 175mm
    Plier Style Diagonal
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot