Stanley FatMax Heavy-Duty Diagonal Cut Pliers VDE

Stanley Brand: Stanley

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: H.D. Diagonal Cutting Plier
  • Length: 160mm (6 1/4 in)

  • Description Image Product Buy Pricing (Ex VAT) Overall Length Type VDE/1000V Approved Plier Style
    Stanley 0-84-003 FatMax Heavy-Duty Diagonal Cut Pliers VDE 175mm
    Stanley 0-84-003 FatMax Heavy-Duty Diagonal Cut Pliers VDE 175mm
    Standard range
    Order code: 84-7385
    MPN: 0-84-003

    Despatched within 2 working days - 3 in stock
    1+ £15.91
    Price per unit Ex VAT
    175mm Diagonal cut pliers Yes Diagonal
    Stanley 0-84-004 FatMax Heavy-Duty Diagonal Cut Pliers VDE 195mm
    Stanley 0-84-004 FatMax Heavy-Duty Diagonal Cut Pliers VDE 195mm
    Standard range
    Order code: 84-7387
    MPN: 0-84-004

    Despatched within 2 working days - 5 in stock
    1+ £19.75
    Price per unit Ex VAT
    195mm Diagonal cut pliers Yes Diagonal

    Trustpilot