Stanley 0-65-415 FatMax Screwdriver Insulated Phillips 1 x 100mm

Order Code:

84-7231

Brand: Stanley MPN: 0-65-415 EAN-13: 3253560654153
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Each FatMax VDE Phillips tip insulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to the bar giving a virtually unbreakable bond. The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Type - VDE Insulated Phillips
  • Tip Size PH 1
  • Blade Length 100mm (4 in)


    Blade Length 100mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Tip Type Phillips
    Tip Size PH0
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot