Stanley 0-65-410 FatMax Screwdriver Insulated Parallel Tip 2.5mm x 50mm

MPN
0-65-410
Brand
Stanley
EAN-13
3253560654108
Order Code
84-7221
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £3.67 £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 5 despatched in 2 working days

Each FatMax VDE parallel tip iinsulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to bar giving a virtually unbreakable bond.
  • The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Type - VDE Insulated Parallel
  • Tip Size 2.5mm
  • Blade Length 50mm (2 in)


    Length 50mm
    ESD Safe No
    Tip Type Slotted
    Tip Size 2.5mm
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot