Stanley 0-65-408 FatMax Screwdriver Pozi PZ1 x 30mm Stubby

Order Code:

84-7217

Brand: Stanley MPN: 0-65-408 EAN-13: 3253560654085
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Stanley FatMax ® Pozi tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type - Pozidriv
  • Tip Size PZ.1
  • Blade Length 30mm (1 3/16 in)


    Length 30mm
    ESD Safe No
    Tip Type Pozidriv
    Tip Size PZ1
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot