Stanley 0-46-529 5025 Sliding Bevel 230mm (9in)

Order Code:

84-7021

Brand: Stanley MPN: 0-46-529 EAN-13: 3253560465292
  • Quickly find another product in this range by Length:

    200mm 230mm 270mm
Qty Unit Price (Ex VAT)
1+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Shock-resistant plastic moulded stock with accurately machined face.

  • Hardened blued steel sliding blade.
  • Chrome plated metal locking lever to secure blade.
  • Used for accurately transferring angles from one piece of work to the other.
  • Hardened and tempered blade with blued finish. Sliding blade can be locked into position by means of a plated lever.
  • Size. 9in.


    Type Sliding Bevels
    Length 230mm
    Material Plastic, steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot