Stanley 0-42-063 FatMax Digital Level 3 Vial 40cm

Order Code:

84-6985

Brand: Stanley MPN: 0-42-063 EAN-13: 3253560420635
  • Quickly find another product in this range by Length:

    400mm 600mm
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Stanley Digital Levels is highly accurate, measuring to the nearest 0.10 degrees at level and plumb. It has 3 vials: horizontal, vertical and the digital vial. A buzzer sounds at 0°, 45° and 90°.

  • The LCD screen features 180° readout, where the display flips in the upside down position to enable easier reading. The level has a recalibration function, allowing a 'false zero', a hold function and a mode function. It is able to measure in degrees (°), percentage (%) and mm/m. It has 2 milled surfaces and a magnetic base.
  • Supplied with a water-resistant bag.
  • Accuracy
  • Level and plumb: ±0.05.
  • Other angles: ±0.10.
  • The STA042063 Digital Level is 40cm in length.


    Type Spirit Level
    Length 400mm
    Number of Vials 3
    Lifetime Warranty No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot