Stanley FatMax Digital Levels 3 Vial

Stanley Brand: Stanley

The Stanley Digital Levels is highly accurate, measuring to the nearest 0.10 degrees at level and plumb. It has 3 vials: horizontal, vertical and the digital vial. A buzzer sounds at 0°, 45° and 90°.

  • The LCD screen features 180° readout, where the display flips in the upside down position to enable easier reading. The level has a recalibration function, allowing a 'false zero', a hold function and a mode function. It is able to measure in degrees (°), percentage (%) and mm/m. It has 2 milled surfaces and a magnetic base.
  • Supplied with a water-resistant bag.
  • Accuracy
  • Level and plumb: ±0.05.
  • Other angles: ±0.10.
  • The STA042063 Digital Level is 40cm in length.

  • Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
    Stanley 0-42-063 FatMax Digital Level 3 Vial 40cm
    Stanley 0-42-063 FatMax Digital Level 3 Vial 40cm
    Extended range
    Order code: 84-6985
    MPN: 0-42-063

    Available to back orderPlease contact us for lead time
    1+ £78.38
    Price per unit Ex VAT
    400mm Spirit Level No 3
    Stanley 0-42-065 FatMax Digital Level 3 Vial 60cm
    Stanley 0-42-065 FatMax Digital Level 3 Vial 60cm
    Extended range
    Order code: 84-6987
    MPN: 0-42-065

    Available to back orderPlease contact us for lead time
    1+ £72.39
    Price per unit Ex VAT
    600mm Spirit Level No 3

    Trustpilot