Stanley 0-34-296 Closed Case Fibreglass Tape 20m (Width 12.7mm)

Order Code:

84-6967

Brand: Stanley MPN: 0-34-296 EAN-13: 3253560342968
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 17/04/2026

This closed case fibreglass long tape has 2-colour graduations - easy to read in all conditions. 26-strand 12.7mm wide blade ensures minimal stretching. High impact ABS case - for strength. The handle folds for storage, and the case is ventilated to enable easy cleaning. Class III accuracy. Blade width: 12.7mm.

  • Size: 20m (metric only).


    Type Surveyor's tape
    Measuring Length 20m
    Metric or Imperial Metric
    Body ABS
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot