Stanley 0-34-133 FatMax Long Tape 20m (Width 10mm)

Order Code:

84-6963

Brand: Stanley MPN: 0-34-133 EAN-13: 3253560341336
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The FatMax closed case long tape has a 3-to-1 gear ratio giving 3 times faster rewind.

  • The stainless steel blade helps prevent rust. It has a tru-zero end hook for inside and outside measurements and a non-slip rubber grip improves comfort and grip. The steel roller cage protects the case from being cut by the blade during retraction. Class II accuracy.
  • Size: 20m.
  • Blade width 10mm


    Type Surveyor's tape
    Measuring Length 20m
    Body Bi-material
    Length 20m
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot