Stanley 0-33-932 Powerlock Tape 5m (Width 19mm) Top Reader

MPN
0-33-932
Brand
Stanley
EAN-13
3253560339326
Order Code
84-6957
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

This Powerlock rule has a Mylar coated blade to ensure long life, along with a tru-zero end hook which has 3-rivets. It has a chrome plated case and belt clip. The case has a viewing window at the top which allows easy reading of measurements.

  • Size: 5 metre (metric only).


    Type Tape measure
    Measuring Length 5m
    Metric or Imperial Metric
    Body Chrome plated
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot