Stanley 0-33-720 FatMax Tape Blade Armor 5m (Width 32mm)

MPN
0-33-720
Brand
Stanley
EAN-13
3253560337209
Order Code
84-6937
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The extra wide blade on these tapes gives up to longer stand outs and enables easier reading. The exclusive cushion grip gives extra user control and provides impact resistance and the specially designed multi-function hook grabs on the side, top and the bottom. The 3-rivet, corrosion resistant, tru-zero hook allows accurate inside and outside measurements. Mylar wrapped coating extends the blade life up to 10 times longer.

  • Size: 5 metre (metric only).


    Type Tape measure
    Measuring Length 5m
    Metric or Imperial Metric
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot