Stanley 0-33-526 Powerlock Rule Blade Armor 8m / 26ft (Width 25mm)

MPN
0-33-526
Brand
Stanley
EAN-13
3253560335267
Order Code
84-6929
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powerlock tape with Mylar polyester film coated blade for durability. It also comes with a belt clip and lock button.

  • The first 100 mm /4in of the blade is reinforced with a blade armor coating for maximum durability and reduced blade breakage.
  • Size: 8m (26 ft).
  • Blade width: 25mm (1 in).
  • Class II accuracy


    Type Tape
    Measuring Length 8m
    Body Chrome plated
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot