Stanley 0-33-523 Powerlock Classic Tape 3m/10ft (Width 19mm)

MPN
0-33-523
Brand
Stanley
EAN-13
3253560335236
Order Code
84-6927
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Micro Powerlock tape has a Mylar polyester film coated blade for durability. The tru-zero end hook has 3-rivets. The chrome plated plastic case is more compact than the Powerlock Classic, and has a belt clip.

  • Class II accuracy.
  • 19mm blade width.
  • Size: 3m (10 ft).


    Type Tape measure
    Measuring Length 3m
    Metric or Imperial Both
    Body Chrome plated
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot