ForgeFast Torx® Compatible Elite Performance Wood Screw ZY 5.0 x 90mm Tub 350

Order Code:

84-6533

Brand: ForgeFix MPN: FFT590YT EAN-13: 5028485145851
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.

Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.


  • Screw size 5 x 90mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for interior use
  • Supplied in tub of 350
  • Every box supplied with a Torx® compatible bit
  • Manufacturer's part FFT590YT
Type Torx
Drive Type Torx
Thread Size 5mm
Material Elementech
Screw Head Style Countersunk
Thread Length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot