ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 6.0 x 240mm Box 100

MPN
FFP6240Y
Brand
ForgeFix
EAN-13
5028485146971
Order Code
84-6419
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.

The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.


  • Screw size 6 x 240mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for both interior and exterior use
  • Supplied in box of 100
  • Manufacturer's part FFP56240Y
Type Pozi
Drive Type Countersunk
Thread Size 6mm
Length 240mm
Material Elementech

Reviews

Be the first to submit a review

Trustpilot