These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.
The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.
- Screw size 6 x 200mm
- Elementech 400 coating gives an anti-corrosive metal finish
- Lasts up to 6 times longer than standard zinc coatings
- Coating is salt spray tested to 400 hours
- Screws suitable for both interior and exterior use
- Supplied in box of 100
- Manufacturer's part FFP56200Y
| Type |
Pozi |
| Drive Type |
Countersunk |
| Thread Size |
6mm |
| Length |
200mm |
| Material |
Elementech |