Everbuild EASIGPCL General Purpose Silicone Sealant - Easi Squeeze - Clear 80ml

Order Code:

84-5952

Brand: Everbuild MPN: EASIGPCL EAN-13: 5029347606060
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayBack-order availability date - 21/03/2026

General Purpose Silicone is a mid modulus silicone sealant that adheres to most smooth and non-porous materials. Contains an anti-fungal compound to prevent mould growth in areas of high humidity. Forms a permanently flexible rubber seal.


Type General purpose sealant
Colour Clear
Package Size 80ml
Package type Tube
Food ProcessingSafe No
Capacity 80g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot