Everbuild General Purpose Silicone

Everbuild Brand: Everbuild

General Purpose Silicone is a mid modulus silicone sealant that adheres to most smooth and non-porous materials. Contains an anti-fungal compound to prevent mould growth in areas of high humidity. Forms a permanently flexible rubber seal.

Description Image Product Buy Pricing (Ex VAT) Colour Package Size Package Type Capacity Type Food ProcessingSafe
Everbuild GPSBK General Purpose Silicone Black 310ml
Everbuild GPSBK General Purpose Silicone Black 310ml
Standard range
Order code: 84-5942
MPN: GPSBK

Despatched within 2 working days - 3 in stock
1+ £4.39
Price per unit Ex VAT
Black 310ml 310ml General purpose sealant No
Everbuild GPSBN General Purpose Silicone Brown 310ml
Everbuild GPSBN General Purpose Silicone Brown 310ml
Extended range
Order code: 84-5944
MPN: GPSBN

Available to back orderPlease contact us for lead time
1+ £4.39
Price per unit Ex VAT
Brown 310ml 310ml General purpose sealant No
Everbuild GPSGY General Purpose Silicone Grey 310ml
Everbuild GPSGY General Purpose Silicone Grey 310ml
Extended range
Order code: 84-5946
MPN: GPSGY

Available to back orderPlease contact us for lead time
1+ £4.39
Price per unit Ex VAT
Grey 310ml 310ml General purpose sealant No
Everbuild GPSTR General Purpose Silicone Clear 310ml
Everbuild GPSTR General Purpose Silicone Clear 310ml
Standard range
Order code: 84-5948
MPN: GPSTR

Despatched within 2 working days - 100 in stock
1+ £4.39
Price per unit Ex VAT
Clear 310ml Cartridge 310ml General purpose sealant No
Everbuild GPSWE General Purpose Silicone White 280ml
Everbuild GPSWE General Purpose Silicone White 280ml
Standard range
Order code: 84-5950
MPN: GPSWE

Despatched within 2 working days - 100 in stock
1+ £4.39
Price per unit Ex VAT
White 280ml Cartridge 280ml General purpose sealant No
Everbuild EASIGPCL General Purpose Silicone Sealant - Easi Squeeze - Clear 80ml
Everbuild EASIGPCL General Purpose Silicone Sealant - Easi Squeeze - Clear 80ml
Standard range
Order code: 84-5952
MPN: EASIGPCL

Despatched same day - 9 in stockBack-order availability date - 07/11/2026
1+ £6.52
Price per unit Ex VAT
Clear 80ml Tube 80g General purpose sealant No
Everbuild EASIGPWE General Purpose Silicone Sealant - Easi Squeeze - White 80ml
Everbuild EASIGPWE General Purpose Silicone Sealant - Easi Squeeze - White 80ml
Standard range
Order code: 84-5954
MPN: EASIGPWE

Despatched within 2 working days - 50 in stock
1+ £6.52
Price per unit Ex VAT
White 80ml Tube 80g General purpose sealant No

Trustpilot