Everbuild GPSGY General Purpose Silicone Grey 310ml

Image Representative of Range

Everbuild GPSGY General Purpose Silicone Grey 310ml

Order Code:

84-5946

Brand: Everbuild MPN: GPSGY EAN-13: 5029347608965
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

General Purpose Silicone is a mid modulus silicone sealant that adheres to most smooth and non-porous materials. Contains an anti-fungal compound to prevent mould growth in areas of high humidity. Forms a permanently flexible rubber seal.


Type General purpose sealant
Colour Grey
Package Size 310ml
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot