Everbuild GPSBN General Purpose Silicone Brown 310ml

Image Representative of Range

Everbuild GPSBN General Purpose Silicone Brown 310ml

MPN
GPSBN
Brand
Everbuild
EAN-13
5029347200008
Order Code
84-5944
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

General Purpose Silicone is a mid modulus silicone sealant that adheres to most smooth and non-porous materials. Contains an anti-fungal compound to prevent mould growth in areas of high humidity. Forms a permanently flexible rubber seal.


Type General purpose sealant
Colour Brown
Package Size 310ml
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot