Everbuild GPSBK General Purpose Silicone Black 310ml

Image Representative of Range

Everbuild GPSBK General Purpose Silicone Black 310ml

MPN
GPSBK
Brand
Everbuild
EAN-13
5029347600938
Order Code
84-5942
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General Purpose Silicone is a mid modulus silicone sealant that adheres to most smooth and non-porous materials. Contains an anti-fungal compound to prevent mould growth in areas of high humidity. Forms a permanently flexible rubber seal.


Type General purpose sealant
Colour Black
Package Size 310ml
Food ProcessingSafe No
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot