Everbuild CON250 Stick 2 All Purpose Contact Adhesive 250ml

Order Code:

84-5742

Brand: Everbuild MPN: CON250 EAN-13: 5029347065027
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Stick 2 All Purpose Contact Adhesive is a premium grade rubber based contact adhesive suitable for use with a wide variety of materials for both professional and DIY use. The product may be used internally and externally (apart from the 5L size which is for internal use only) for bonding decorative laminates, all types of wood, rigid PVC, ABS, leather, cork, linoleum, rubber, stone, metals and dense fabrics. All tins are fully printed.


Type General purpose
Colour White
Dispensing Method Bottle
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot