Everbuild AC50900 Acoustic Sealant & Adhesive 900ml AC50

MPN
AC50900
Brand
Everbuild
EAN-13
5029347903022
Order Code
84-5672
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    380ml 900ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

AC50 Acoustic Sealant & Adhesive is a high strength, permanently flexible sealant and adhesive specifically formulated for sealing and bonding plasterboard and other kraft lined insulation boards. Typically used for walls, ceilings and dry lining applications. Independently tested to BS EN ISO 140/3.


Type Acoustic sealant & adhesive
Colour White
Package Size 900ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 900ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot