Everbuild Acoustic Sealant & Adhesive AC50

Everbuild Brand: Everbuild

AC50 Acoustic Sealant & Adhesive is a high strength, permanently flexible sealant and adhesive specifically formulated for sealing and bonding plasterboard and other kraft lined insulation boards. Typically used for walls, ceilings and dry lining applications. Independently tested to BS EN ISO 140/3.

Description Image Product Buy Pricing (Ex VAT) Package Size Capacity Type Colour Package Type Food ProcessingSafe
Everbuild AC50900 Acoustic Sealant & Adhesive 900ml AC50
Everbuild AC50900 Acoustic Sealant & Adhesive 900ml AC50
Extended range
Order code: 84-5672
MPN: AC50900

Available to back orderPlease contact us for lead time
1+ £20.00
Price per unit Ex VAT
900ml 900ml Acoustic sealant & adhesive White Cartridge No
Everbuild AC50C4 Acoustic Sealant & Adhesive C4 AC50
Everbuild AC50C4 Acoustic Sealant & Adhesive C4 AC50
Standard range
Order code: 84-5674
MPN: AC50C4

Despatched within 2 working days - 20 in stock
1+ £4.58
Price per unit Ex VAT
380ml Acoustic sealant & adhesive White Cartridge No

Trustpilot