Bostitch S31090 3.1 x 90mm 28° Stick Nail Smooth Shank Bright (2000)

Image Representative of Range

Bostitch S31090 3.1 x 90mm 28° Stick Nail Smooth Shank Bright (2000)

MPN
S31090
Brand
Bostitch
EAN-13
5902013010555
Order Code
84-5420
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £55.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This box of 2000 bright smooth shank stick nails 3.1 x 90mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used in situations when a nail needs to be applied at high speed. The smooth shank makes them ideal for everday usage, including framing.


  • Gauge/diameter: 3.1mm
  • Length: 90mm
  • Clipped head 28°
  • Smooth shank
  • Bright finish
  • Quantity per box 2000
  • Manufacturer's part S31090
Type Nails
Length 90mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot