Bostitch RH25R55G50 2.5 x 55mm 21° Stick Nails Ring Shank Galvanised (2000)

Bostitch RH25R55G50 2.5 x 55mm 21° Stick Nails Ring Shank Galvanised (2000)

MPN
RH25R55G50
Brand
Bostitch
EAN-13
5902013900603
Order Code
84-5382
Country of Origin
Germany

Discontinued


This box of 2000 galvanised ring shank stick nails 2.5 x 55mm from Bostitch have been designed with round heads and are used within a feed mechanism, keeping the nailer tool lighter. Ideal for situations when a nail needs to be applied for a long period of time without removing it. Such a design makes them ideal for exterior trim, siding and sub-floors, while the galvanised finish prevents corrosion, allowing them to be used outdoors.


  • Gauge/diameter: 2.5mm
  • Length: 55mm
  • Round head 21°
  • Ring shank
  • Galvanised finish
  • Quantity per box 2000
  • Manufacturer's part RH25R55G50
Type Nails
Length 55mm
Pack Size 2000

Trustpilot