Duck Tape® 232316 All Purpose Masking Tape 25mm x 25m

MPN
232316
Brand
DuckTape
EAN-13
0075353313329
Order Code
84-5185
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This all purpose masking tape from Duck® Tape is very versatile and a great addition to any toolbox, garage or home. For general interior applications, helping to stop paint bleed, and suitable for use with most paints including emulsion, gloss and spray paint, along with most varnishes.


  • Ideal for multi-surfaces and preventing paint bleed
  • Clean removal for up to 30 hours
  • Width: 25mm
  • Length: 25m
  • Manufacturer's part 232316
Type Masking Tape
Width 25mm
Length 25m

Reviews

Be the first to submit a review

Trustpilot