Duck Tape® 211111 Original 50mm x 25m Silver

Order Code:

84-5153

Brand: DuckTape MPN: 211111 EAN-13: 0075353346952
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: silver
  • Width: 50mm
  • Length: 25m
  • Manufacturer's part 211111

*Not suitable for total immersion in water.

Type Duct tape
Width 50mm
Length 25m
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot