Deb Stoko DCSP01PR Skin Safety Cradle Starter Set

MPN
DCSP01PR
Brand
Deb
EAN-13
5010424007108
Order Code
84-5078
Country of Origin
United Kingdom

Discontinued


The Swarfega Van Cradle Complete Starter Kit is ideal for installation in areas where space is limited. It is easy to use and is very economical, giving up to 750 applications from each cartridge.

The kit contains a 750ml pack of each of the following:

CRH36V Hand Cleaner: A smooth, creamy hand cleaner for use without water. Works rapidly to remove soiling. Dermatologically tested.

CRC340 Protective Cream: A multi-purpose pre-work and reconditioning cream. Ideal for both dry and wet work to protect against contaminants and bacteria. Perfume-free and non grease.

CRA360 Skin Sanitiser: An alcohol-based gel sanitiser that protects against bacteria and fungi. No water required.


  • Ideal for installation in areas where space is limited
  • Very economical - up to 750 applications from each cartridge
  • Kit contains a 750ml pack of each of the following:
  • CRH36V Hand Cleaner
  • CRC340 Protective Cream
  • CRA360 Skin Sanitiser
  • Supplied as a pack
Type Cleaner
Capacity 750ml
Dispensing Method Pump bottle

Trustpilot