PlastiKote 440.0000794.077 794 Rust Not Spray Aluminium 500ml

Order Code:

84-4876

Brand: PlastiKote MPN: 440.0000794.077 EAN-13: 0071915007941
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This aluminium rust not spray from Plastikote has been formulated for maximum rust protection and provides a hard wearing, durable finish. It penetrates the metal's surface to form a permanent bond that is impact resistant and will not peel, flake, or fade for years. The formula is quick drying and can be re-coated at any time.


  • Metal protection
  • Drying time: touch dry in 10-20 minutes
  • Coverage: approximately 2.6m² per can
  • Colour: aluminium
  • Pack size: 500ml
  • Manufacturer's part 440.0000794.077
Type Paint
Dispensing Method Aerosol
Volume 500ml
Colour Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot